CD74ACT174M

Texas Instruments
595-CD74ACT174M
CD74ACT174M

Mfr.:

Description:
Flip-Flops Hex D-Type Flip-Flop with Reset

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
ACT
7 Circuit
CMOS
SOIC-Narrow-16
TTL
Non-Inverting
14 ns
- 24 mA
24 mA
1.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Height: 1.58 mm
Length: 9.9 mm
Number of Channels: 6 Channel
Number of Input Lines: 6
Number of Output Lines: 6
Peak Solder Temperature: + 260 C
Pin Count: 16
Product Type: Flip Flops
Quiescent Current: 8 uA
Reset Type: Master Reset
Series: CD74ACT174
Factory Pack Quantity: 40
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74ACT174 Hex D-Type Flip-Flops

Texas Instruments CD74ACT174 Hex D-Type Flip-Flops are positive-edge-triggered D-type flip-flops with a direct clear (CLR) input designed for 4.5V to 5.5V VCC operation. These devices have buffered inputs and balanced propagation delays. Texas Instruments CD74ACT174 devices are available in WQFN-16, SOIC-16, PDIP-16, and TSSOP-16 package options.

In Stock: 253

Stock:
253 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.33 $1.33
$0.965 $9.65
$0.935 $23.38
$0.804 $96.48
$0.794 $794.00
$0.772 $1,945.44
$0.754 $3,770.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.31
Min:
1

Similar Product

Texas Instruments CD74ACT174M96
Texas Instruments
Flip-Flops Hex w/Reset A 595-CD 74ACT174M A 595-CD7 A 595-CD74ACT174M