CD74ACT245M96

Texas Instruments
595-CD74ACT245M96
CD74ACT245M96

Mfr.:

Description:
Bus Transceivers Tri-State Non-Invert A 595-CD74ACT245M A A 595-CD74ACT245M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ACT
8 Circuit
10 ns
SOIC-20
TTL
CMOS
24 mA
- 24 mA
4.5 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Tri-State Non-Invert
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: CD74ACT245
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 232

Stock:
232
Can Dispatch Immediately
On Order:
2,000
Expected 2027/01/04
6,000
Expected 2027/06/14
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.26 $1.26
$0.906 $9.06
$0.82 $20.50
$0.726 $72.60
$0.682 $170.50
$0.661 $330.50
$0.654 $654.00
Full Reel (Order in multiples of 2000)
$0.612 $1,224.00
$0.597 $2,388.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.33
Min:
1