CD74ACT273M

Texas Instruments
595-CD74ACT273M
CD74ACT273M

Mfr.:

Description:
Flip-Flops Octal w/Reset

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
ACT
8 Circuit
CMOS
SOIC-20
TTL
Non-Inverting
13.5 ns
- 24 mA
24 mA
1.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Height: 2.35 mm
Length: 12.8 mm
Number of Channels: 8 Channel
Number of Input Lines: 8
Number of Output Lines: 4
Peak Solder Temperature: + 300 C
Pin Count: 20
Product Type: Flip Flops
Quiescent Current: 8 uA
Reset Type: Master Reset
Series: CD74ACT273
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 7.52 mm
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.59 $1.59
$1.20 $12.00
$1.01 $25.25
$0.932 $93.20
$0.876 $219.00
$0.84 $420.00
$0.83 $830.00
$0.778 $1,945.00
$0.761 $3,805.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.47
Min:
1

Similar Product

Texas Instruments CD74ACT273M96
Texas Instruments
Flip-Flops Octal w/Reset A 595- CD74ACT273M A 595-C A 595-CD74ACT273M