CD74ACT283E

Texas Instruments
595-CD74ACT283E
CD74ACT283E

Mfr.:

Description:
Logic Adder & Subtractor 4bit w/Fast-Carry

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Adder & Subtractor
RoHS:  
ACT
17.6 ns, 18.2 ns
75 mA
- 75 mA
PDIP-16
4.5 V
5.5 V
- 55 C
+ 125 C
CMOS
Through Hole
Tube
Brand: Texas Instruments
Function: Binary Full Adder with Fast Carry
Height: 4.57 mm
Length: 19.3 mm
Number of Bits: 4 bit
Number of Channels: 4 Channel
Operating Supply Voltage: 5 V
Peak Solder Temperature: + 300 C
Pin Count: 16
Product Type: Logic Adder & Subtractor
Quiescent Current: 8 uA
Series: CD74ACT283
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 270

Stock:
270 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.47 $2.47
$1.84 $18.40
$1.67 $41.75
$1.49 $149.00
$1.43 $357.50
$1.41 $705.00
$1.36 $1,360.00
$1.35 $6,750.00