CD74ACT283M

Texas Instruments
595-CD74ACT283M
CD74ACT283M

Mfr.:

Description:
Logic Adder & Subtractor 4-Bit Bnry Full Add Step-Up ISR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Adder & Subtractor
RoHS:  
ACT
17.6 ns, 18.2 ns
75 mA
- 75 mA
SOIC-16
4.5 V
5.5 V
- 55 C
+ 125 C
CMOS
SMD/SMT
Tube
Brand: Texas Instruments
Function: Binary Full Adder with Fast Carry
Height: 1.58 mm
Length: 9.9 mm
Number of Bits: 4 bit
Number of Channels: 4 Channel
Operating Supply Voltage: 5 V
Product Type: Logic Adder & Subtractor
Quiescent Current: 8 uA
Series: CD74ACT283
Factory Pack Quantity: 40
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10,097
Expected 2027/03/25
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.54 $3.54
$2.65 $26.50
$2.35 $58.75
$2.16 $259.20
$2.05 $574.00
$1.95 $1,014.00