CD74ACT374M96

Texas Instruments
595-CD74ACT374M96
CD74ACT374M96

Mfr.:

Description:
Flip-Flops Tri-St. Octal A 595- CD74ACT374M A 595-C A 595-CD74ACT374M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
ACT
8 Circuit
3-State
SOIC-20
TTL
Non-Inverting
11.2 ns
- 24 mA
24 mA
4.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 2.35 mm
Length: 12.8 mm
Number of Channels: 8 Channel
Number of Input Lines: 8
Number of Output Lines: 3
Peak Solder Temperature: + 260 C
Pin Count: 20
Product Type: Flip Flops
Quiescent Current: 8 uA
Series: CD74ACT374
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 7.52 mm
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,470

Stock:
1,470 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.03 $1.03
$0.741 $7.41
$0.67 $16.75
$0.59 $59.00
$0.554 $138.50
$0.531 $265.50
Full Reel (Order in multiples of 2000)
$0.495 $990.00
$0.475 $1,900.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.26
Min:
1

Similar Product

Texas Instruments CD74ACT374M
Texas Instruments
Flip-Flops Octal D-Typ FlipFlop With 3-State Output
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.