CD74ACT541E

Texas Instruments
595-CD74ACT541E
CD74ACT541E

Mfr.:

Description:
Buffers & Line Drivers Tri-St. Octal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ACT
8 Input
8 Output
Non-Inverting
PDIP-20
- 24 mA
24 mA
8 uA
4.5 V
5.5 V
80 uA
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Pin Count: 20
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8.2 ns at 4.5 V to 5.5 V
Series: CD74ACT541
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
1,000
Expected 2026/12/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.12 $2.12
$1.36 $27.20
$1.26 $126.00
$1.17 $304.20
$1.13 $565.00
$1.07 $1,070.00