CD74ACT541M96

Texas Instruments
595-CD74ACT541M96
CD74ACT541M96

Mfr.:

Description:
Buffers & Line Drivers Tri-St. Octal A 595- CD74ACT541M A 595-C A 595-CD74ACT541M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ACT
8 Input
8 Output
Non-Inverting
SOIC-20
- 24 mA
24 mA
8 uA
4.5 V
5.5 V
80 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Pin Count: 20
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8.2 ns at 4.5 V to 5.5 V
Series: CD74ACT541
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 4,550

Stock:
4,550 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.24 $1.24
$0.901 $9.01
$0.815 $20.38
$0.72 $72.00
$0.676 $169.00
$0.648 $324.00
$0.619 $619.00
Full Reel (Order in multiples of 2000)
$0.602 $1,204.00
$0.587 $2,348.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.26
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.26
Min:
1

Similar Product

Texas Instruments CD74ACT541M
Texas Instruments
Buffers & Line Drivers Tri-St. Octal
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.