CD74ACT573M96

Texas Instruments
595-CD74ACT573M96
CD74ACT573M96

Mfr.:

Description:
Latches Tri-St Octal D-Type A 595-CD74ACT573M A A 595-CD74ACT573M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Octal Transparent Latch
74ACT
8 Circuit
3 Line
SOIC-20
Non-Inverting
10.4 ns at 5 V
8 uA
32 mA
- 24 mA
4.5 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 2.35 mm
Length: 12.8 mm
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Output Type: 3-State
Peak Solder Temperature: + 260 C
Pin Count: 20
Product Type: Latches
Reset Type: No Reset
Series: CD74ACT573
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Type: D-Type
Width: 7.52 mm
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,599

Stock:
2,599 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.54 $1.54
$1.12 $11.20
$1.02 $25.50
$0.901 $90.10
$0.847 $211.75
$0.832 $416.00
Full Reel (Order in multiples of 2000)
$0.729 $1,458.00
$0.723 $2,892.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.28
Min:
1

Similar Product

Texas Instruments CD74ACT573M
Texas Instruments
Latches Tri-St Octal D-Type
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.