CD74HC00E

Texas Instruments
595-CD74HC00E
CD74HC00E

Mfr.:

Description:
Logic Gates Quad 2-Input A 595-C D74HCT00E A 595-CD7 A 595-CD74HCT00E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
HC
8 Input
PDIP-14
4 Output
5.2 mA
- 5.2 mA
15 ns
2 V
6 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Height: 4.57 mm
Input Type: CMOS
Length: 19.3 mm
Logic Type: 2-Input NAND
Operating Supply Current: 20 uA
Output Current: 20 mA
Output Type: CMOS
Peak Solder Temperature: + 300 C
Pin Count: 14
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74HC00
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 973

Stock:
973 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.88 $0.88
$0.633 $6.33
$0.569 $14.23
$0.501 $50.10
$0.473 $118.25
$0.454 $227.00
$0.436 $436.00
$0.419 $1,047.50
$0.408 $2,040.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$0.79
Min:
1

Similar Product

Texas Instruments CD74HCT00E
Texas Instruments
Logic Gates Quad 2-Input A 595-C D74HC00E A 595-CD74 A 595-CD74HC00E