CD74HC10M

595-CD74HC10M
CD74HC10M

Mfr.:

Description:
Logic Gates Triple 3-Input

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
NAND
3 Gate
HC
9 Input
SOIC-14
3 Output
5.2 mA
- 5.2 mA
7 ns
2 V
6 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 1.58 mm
Input Type: CMOS
Length: 8.65 mm
Logic Type: 3-Input NAND
Operating Supply Current: 20 uA
Output Type: CMOS
Peak Solder Temperature: + 300 C
Pin Count: 14
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74HC10
Factory Pack Quantity: 50
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.40
Min:
1

Similar Product

Texas Instruments CD74HC10M96
Texas Instruments
Logic Gates Triple 3-Input A 595 -CD74HC10M A 595-CD A 595-CD74HC10M