CD74HC112M96

Texas Instruments
595-CD74HC112M96
CD74HC112M96

Mfr.:

Description:
Flip-Flops Dual Neg Edge Trig A 595-CD74HC112MT A 5 A 595-CD74HC112MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
J-K Type Flip-Flop
HC
2 Circuit
Differential
SOIC-Narrow-16
CMOS, LVTTL
Inverting/Non-Inverting
175 ns
- 5.2 mA
5.2 mA
2 V
6 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
Length: 9.9 mm
Number of Channels: 2 Channel
Number of Input Lines: 2
Number of Output Lines: 1
Peak Solder Temperature: + 300 C
Pin Count: 16
Product Type: Flip Flops
Quiescent Current: 4 uA
Reset Type: Set, Reset
Series: CD74HC112
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,211

Stock:
1,211 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.75 $0.75
$0.536 $5.36
$0.483 $12.08
$0.422 $42.20
$0.394 $98.50
$0.391 $195.50
$0.38 $380.00
Full Reel (Order in multiples of 2500)
$0.347 $867.50
$0.338 $1,690.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩