CD74HC123PW

Texas Instruments
595-CD74HC123PW
CD74HC123PW

Mfr.:

Description:
Monostable Multi-vibrator Hi-Spd CMOS Dual Retrig with Reset

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
Monostable Multivibrator
HC
2 Element
320 ns, 64 ns, 54 ns
TSSOP-16
8 uA
2 V
6 V
5.2 mA
- 5.2 mA
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: Monostable Multivibrator
Series: CD74HC123
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,596

Stock:
1,596 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.97 $0.97
$0.70 $7.00
$0.561 $14.03
$0.533 $47.97
$0.518 $139.86
$0.515 $278.10
$0.498 $537.84
$0.494 $1,244.88
$0.488 $2,459.52

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.74
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.02
Min:
1

Similar Product

Texas Instruments CD74HC123PWT
Texas Instruments
Monostable Multi-vibrator Hi-Spd CMOS Dual Retrig with Reset
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.