CD74HC125MT

595-CD74HC125MT
CD74HC125MT

Mfr.:

Description:
Buffers & Line Drivers Hi-Sp CMOS Lgc Quad Buff W/3-St Otpt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
HC
4 Input
4 Output
Non-Inverting
SOIC-14
- 7.8 mA
7.8 mA
8 uA
2 V
6 V
80 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Pin Count: 14
Product Type: Buffers & Line Drivers
Propagation Delay Time: 100 ns
Series: CD74HC125
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.11
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.46
Min:
1

Similar Product

Texas Instruments CD74HC125M96
Texas Instruments
Buffers & Line Drivers Tri-State HS Quad A 595-CD74HC125M A 595 A 595-CD74HC125M