CD74HC165MT

595-CD74HC165MT
CD74HC165MT

Mfr.:

Description:
Counter Shift Registers High Speed CMOS 8-Bit Shift Register

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Serial/Parallel to Serial
1 Circuit
8 bit
SOIC-Narrow-16
HC
CMOS
9
165 ns, 33 ns, 28 ns
2.5 V, 3.3 V, 5 V
2.5 V, 3.3 V, 5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Shift Register
Number of Output Lines: 1
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: Counter Shift Registers
Series: CD74HC165
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.50
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.38
Min:
1

Similar Product

Texas Instruments CD74HC165M96
Texas Instruments
Counter Shift Registers High Speed CMOS 8-Bi t Shift Register A A 595-CD74HC165M