CD74HC221PWR

Texas Instruments
595-CD74HC221PWR
CD74HC221PWR

Mfr.:

Description:
Monostable Multi-vibrator HS Dual Mono A 595-C D74HC221PW A 595-CD A 595-CD74HC221PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
Monostable Multivibrator
HC
2 Element
210 ns, 42 ns, 36 ns
TSSOP-16
8 uA
2 V
6 V
5.2 mA
- 5.2 mA
166 mW
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: Monostable Multivibrator
Series: CD74HC221
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,443

Stock:
1,443 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.87 $0.87
$0.623 $6.23
$0.562 $14.05
$0.494 $49.40
$0.461 $115.25
$0.442 $221.00
$0.44 $440.00
Full Reel (Order in multiples of 2000)
$0.411 $822.00
$0.40 $1,600.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.12
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.17
Min:
1

Similar Product

Texas Instruments CD74HC221PW
Texas Instruments
Monostable Multi-vibrator Hi-Spd CMOS Dual
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.