CD74HC241M96

Texas Instruments
595-CD74HC241M96
CD74HC241M96

Mfr.:

Description:
Buffers & Line Drivers Hi-Sp CMOS Octal Bfr /Ln Drv W/3St Otp A A 595-CD74HC241M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HC
8 Input
8 Output
Non-Inverting
SOIC-20
- 7.8 mA
7.8 mA
8 uA
2 V
6 V
80 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Pin Count: 20
Product Type: Buffers & Line Drivers
Propagation Delay Time: 110 ns at 2 V, 22 ns at 4.5 V, 19 ns at 6 V
Series: CD74HC241
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,648

Stock:
1,648 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.84 $0.84
$0.594 $5.94
$0.533 $13.33
$0.47 $47.00
$0.44 $110.00
$0.419 $209.50
$0.398 $398.00
Full Reel (Order in multiples of 2000)
$0.368 $736.00
$0.363 $1,452.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.06
Min:
1

Similar Product

Texas Instruments CD74HC241M
Texas Instruments
Buffers & Line Drivers Hi-Sp CMOS Octal Bfr/Ln Drv W/3St Otp
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.