CD74HC30E

Texas Instruments
595-CD74HC30E
CD74HC30E

Mfr.:

Description:
Logic Gates 8-Input A 595-CD74HC T30E A 595-CD74HCT3 A 595-CD74HCT30E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
1 Gate
HC
8 Input
PDIP-14
1 Output
5.2 mA
- 5.2 mA
8 ns
2 V
6 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Height: 4.57 mm
Input Type: CMOS
Length: 19.3 mm
Logic Type: 8-Input NAND
Operating Supply Current: 20 uA
Output Type: CMOS
Peak Solder Temperature: + 300 C
Pin Count: 14
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74HC30
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CD74HC30 8-Input NAND Gates

Texas Instruments CD74HC30 8-Input NAND Gates contain one independent 8-input NAND gate. Each gate performs the Boolean function Y = /A ● /B ● /C ● /D ● /E ● /F ● /G ● /H in positive logic. The Texas Instruments CD74HC30 devices have a wide operating voltage range of 2V to 6V and a wide operating temperature range of –55°C to +125°C.

In Stock: 2,468

Stock:
2,468 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.13 $1.13
$0.815 $8.15
$0.736 $18.40
$0.65 $65.00
$0.609 $152.25
$0.584 $292.00
$0.564 $564.00
$0.543 $1,357.50
$0.53 $2,650.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.01
Min:
1

Similar Product

Texas Instruments CD74HCT30E
Texas Instruments
Logic Gates 8-Input A 595-CD74HC 30E A 595-CD74HC30E A 595-CD74HC30E