CD74HC4002E

Texas Instruments
595-CD74HC4002E
CD74HC4002E

Mfr.:

Description:
Logic Gates Hi-Speed CMOS Logic Dual 4-Inp NOR Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
2 Gate
HC
8 Input
PDIP-14
2 Output
5.2 mA
- 5.2 mA
8 ns
2 V
6 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Height: 4.57 mm
Input Type: CMOS
Length: 19.3 mm
Logic Type: 4-Input NOR
Operating Supply Current: 20 uA
Output Current: 20 mA
Output Type: CMOS
Peak Solder Temperature: + 300 C
Pin Count: 14
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74HC4002
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 822

Stock:
822 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.97 $0.97
$0.697 $6.97
$0.628 $15.70
$0.554 $55.40
$0.518 $129.50
$0.495 $247.50
$0.477 $477.00
$0.459 $1,147.50
$0.447 $2,235.00