CD74HC4016PW

Texas Instruments
595-CD74HC4016PW
CD74HC4016PW

Mfr.:

Description:
Analogue Switch ICs Hi-Speed CMOS Logic Quad Bilat Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TSSOP-14
4 Channel
4 x SPST
135 Ohms
2 V
10 V
28 ns
22 ns
- 55 C
+ 125 C
CD74HC4016
Tube
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 90
Subcategory: Switch ICs
Supply Current - Max: 16 uA
Supply Type: Single Supply
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,404

Stock:
1,404
Can Dispatch Immediately
On Order:
2,160
Expected 2026/12/03
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.15 $1.15
$0.827 $8.27
$0.734 $18.35
$0.632 $56.88
$0.614 $165.78
$0.611 $329.94
$0.542 $1,365.84
$0.53 $2,671.20