CD74HC4046APWT

Texas Instruments
595-CD74HC4046APWT
CD74HC4046APWT

Mfr.:

Description:
Phase Locked Loops - PLL Hi-Spd CMOS Logic PL L A 595-CD74HC4046A A 595-CD74HC4046APW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL
1 Circuit
38 MHz
38 MHz
38 MHz
6 V
2 V
Si
- 55 C
+ 125 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 2 V to 6 V
Output Level: CMOS
Product Type: PLLs - Phase Locked Loops
Series: CD74HC4046A
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,072

Stock:
2,072 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.48 $1.48
$1.08 $10.80
$0.977 $24.43
$0.868 $86.80
Full Reel (Order in multiples of 250)
$0.728 $182.00
$0.705 $352.50
$0.702 $702.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.35
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.04
Min:
1

Similar Product

Texas Instruments CD74HC4046APW
Texas Instruments
Phase Locked Loops - PLL Hi Sp CMOS Logic Ph- Locked-Loop A 595-C A 595-CD74HC4046APWR