CD74HC4051PWR

Texas Instruments
595-CD74HC4051PWR
CD74HC4051PWR

Mfr.:

Description:
Multiplexer Switch ICs High Spd CMOS Analog A 595-CD74HC4051PWT A 595-CD74HC4051PWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
CD74HC4051
Multiplexers/Demultiplexers
SMD/SMT
TSSOP-16
8 Channel
1 x 8:1
2 V
6 V
2.5 V
5 V
130 Ohms
225 ns
225 ns
- 55 C
+ 125 C
2 V to 6 V
Reel
Cut Tape
MouseReel
Bandwidth: 180 Mhz
Brand: Texas Instruments
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 60 ns
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 16 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 28,350

Stock:
28,350 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.59 $0.59
$0.414 $4.14
$0.37 $9.25
$0.323 $32.30
$0.30 $75.00
$0.27 $135.00
$0.259 $259.00
Full Reel (Order in multiples of 2000)
$0.25 $500.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.20
Min:
1

Similar Product

Texas Instruments CD74HC4051PWT
Texas Instruments
Multiplexer Switch ICs Hi-Spd CMOS 8Ch Anlg Mltplxr/Demltplxr
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.