CD74HC4051QPWRG4Q1

Texas Instruments
595-74HC4051QPWRG4Q1
CD74HC4051QPWRG4Q1

Mfr.:

Description:
Multiplexer Switch ICs Hi Spd CMOS 8Ch Ana Mux/Demux

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
CD74HC4051
Multiplexers/Demultiplexers
SMD/SMT
TSSOP-16
8 Channel
1 x 8:1
2 V
6 V
2.5 V
5 V
130 Ohms
225 ns
225 ns
- 40 C
+ 125 C
AEC-Q100
2 V to 6 V
Reel
Cut Tape
MouseReel
Bandwidth: 180 Mhz
Brand: Texas Instruments
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 60 ns, 12 ns, 4 ns, 10 ns, 8 ns
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 16 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,221

Stock:
1,221 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.73 $0.73
$0.519 $5.19
$0.466 $11.65
$0.408 $40.80
$0.38 $95.00
$0.364 $182.00
$0.351 $351.00
Full Reel (Order in multiples of 2000)
$0.348 $696.00
$0.343 $1,372.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.83
Min:
1

Similar Product

Texas Instruments CD74HC4051QPWRQ1
Texas Instruments
Multiplexer Switch ICs Hi Speed CMOS Analog Mltplxrs DeMltplxrs A 595-74HC4051QPWRG4Q1