CD74HC4053PWR

Texas Instruments
595-CD74HC4053PWR
CD74HC4053PWR

Mfr.:

Description:
Multiplexer Switch ICs Triple 2-Ch Analog A 595-CD74HC4053PW A A 595-CD74HC4053PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
CD74HC4053
Multiplexers/Demultiplexers
SMD/SMT
TSSOP-16
3 Channel
3 x 2:1
2 V
6 V
2.5 V
5 V
130 Ohms
220 ns
210 ns
- 55 C
+ 125 C
2 V to 6 V
Reel
Cut Tape
MouseReel
Bandwidth: 200 Mhz
Brand: Texas Instruments
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 60 ns
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 16 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10,836
Expected 2026/11/12
36,000
Expected 2026/11/23
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.68 $0.68
$0.499 $4.99
$0.448 $11.20
$0.391 $39.10
$0.364 $91.00
$0.348 $174.00
$0.335 $335.00
Full Reel (Order in multiples of 2000)
$0.305 $610.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩