CD74HC42E

Texas Instruments
595-CD74HC42E
CD74HC42E

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers High Speed CMOS A 59 5-CD74HCT42E A 595- A 595-CD74HCT42E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
HC
4 Input
10 Output
PDIP-16
30 ns
2 V
6 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Height: 4.57 mm
High Level Output Current: - 5.2 mA
Length: 19.3 mm
Logic Type: Decoder
Low Level Output Current: 5.2 mA
Number of Circuits: 2 Circuit
Pin Count: 16
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74HC42
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 910

Stock:
910 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.07 $2.07
$1.54 $15.40
$1.40 $35.00
$1.24 $124.00
$1.17 $292.50
$1.12 $560.00
$1.05 $1,050.00
$1.02 $2,550.00
$1.01 $5,050.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.80
Min:
1

Similar Product

Texas Instruments CD74HCT42E
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers High Speed CMOS A 59 5-CD74HC42E A 595-C A 595-CD74HC42E