CD74HC4511PWR

Texas Instruments
595-CD74HC4511PWR
CD74HC4511PWR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers High Speed CMOS BCD- to-7 Segment A 595- A 595-CD74HC4511PWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
HC
4 Input
7 Output
TSSOP-16
60 ns
2 V
6 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.15 mm
High Level Output Current: - 10 mA
Length: 5 mm
Logic Type: Decoders/Drivers
Low Level Output Current: 5.2 mA
Number of Circuits: 2 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74HC4511
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74HCx4511 BCD-to-7 Segment Latch/Decoder/Drivers

Texas Instruments CD74HCx4511 BCD-to-7 Segment Latch/Decoder/Drivers have four address inputs (D0−D3), an active low blanking (/BL) input, a lamp-test (/LT) input, and a latch-enable (/LE) input. When these inputs are high, it enables the latches to store the BCD inputs. When /LE is low, the latches are disabled, making the outputs transparent to the BCD inputs.

In Stock: 1,331

Stock:
1,331 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.15 $1.15
$0.833 $8.33
$0.752 $18.80
$0.664 $66.40
$0.622 $155.50
$0.597 $298.50
$0.583 $583.00
Full Reel (Order in multiples of 2000)
$0.557 $1,114.00
$0.543 $2,172.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.22
Min:
1

Similar Product

Texas Instruments CD74HC4511PWT
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers High Speed CMOS BCD-to-7 Segment
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.