CD74HC563E

Texas Instruments
595-CD74HC563E
CD74HC563E

Mfr.:

Description:
Latches Hi Sp CMOS Log Octal Inverting Transp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
D-Type Latch
HC
8 Circuit
8 Line
PDIP-20
Inverting
150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V
8 uA
32 mA
- 7.8 mA
2 V
6 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Height: 4.57 mm
Length: 24.33 mm
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Output Type: 3-State
Product Type: Latches
Reset Type: No Reset
Series: CD74HC563
Factory Pack Quantity: 20
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Type: D-Type
Width: 6.35 mm
Unit Weight: 1.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.27 $1.27
$0.954 $9.54
$0.876 $17.52
$0.79 $79.00
$0.768 $199.68
$0.764 $382.00
$0.652 $652.00