CD74HC574E

Texas Instruments
595-CD74HC574E
CD74HC574E

Mfr.:

Description:
Flip-Flops Tri-State Octal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
HC
8 Circuit
3-State
PDIP-20
CMOS
Non-Inverting
165 ns
- 7.8 mA
7.8 mA
2 V
6 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Height: 4.57 mm
Length: 24.33 mm
Number of Channels: 8 Channel
Number of Input Lines: 8
Number of Output Lines: 3
Peak Solder Temperature: + 300 C
Pin Count: 20
Product Type: Flip Flops
Quiescent Current: 8 uA
Series: CD74HC574
Factory Pack Quantity: 20
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 888

Stock:
888 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.08 $1.08
$0.725 $7.25
$0.675 $13.50
$0.623 $62.30
$0.583 $151.58
$0.561 $280.50
$0.54 $540.00
$0.519 $1,297.50
$0.507 $2,535.00