CD74HC646M

595-CD74HC646M
CD74HC646M

Mfr.:

Description:
Registers Tri-State Octal Bus

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Registers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
8 Circuit
HC
SOIC-24
220 ns
2 V
6 V
7.8 mA
- 7.8 mA
- 55 C
+ 125 C
SMD/SMT
Brand: Texas Instruments
Function: Tri-State Octal Bus
Number of Channels: 8 Channel
Output Type: 3-State
Polarity: Non-Inverting
Product Type: Registers
Series: CD74HC646
Factory Pack Quantity: 1
Subcategory: Logic ICs
Triggering Type: Positive-Edge
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: