CD74HC688NSR

Texas Instruments
595-CD74HC688NSR
CD74HC688NSR

Mfr.:

Description:
Logic Comparators High Speed CMOS 8-Bi t Magnitude

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Comparators
RoHS:  
Magnitude/Identity
8 bit
A = B
Active Low
SOIC-20
20 ns, 29 ns
2 V
6 V
8 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Pin Count: 20
Polarity: Inverting
Product: Digital Comparators
Product Type: Logic Comparators
Series: CD74HC688
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 266.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,696

Stock:
1,696 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.11 $2.11
$1.56 $15.60
$1.42 $35.50
$1.27 $127.00
$1.20 $300.00
$1.19 $595.00
$1.17 $1,170.00
Full Reel (Order in multiples of 2000)
$1.06 $2,120.00
$1.04 $4,160.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩