CD74HC7046AM96G4

595-CD74HC7046AM96G4
CD74HC7046AM96G4

Mfr.:

Description:
Phase Locked Loops - PLL Hi Spd CMOS Log Ph- Locked Loop

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
PLL + VCO
1 Circuit
6 V
2 V
Si
- 55 C
+ 125 C
SMD/SMT
SOIC-Narrow-16
Reel
Cut Tape
Brand: Texas Instruments
Operating Supply Voltage: 2 V to 6 V
Output Level: CMOS
Product Type: PLLs - Phase Locked Loops
Series: CD74HC7046A
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Compliance Codes
CNHTS:
8542319000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.92
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.42
Min:
1

Similar Product

Texas Instruments CD74HC7046AM96
Texas Instruments
Phase Locked Loops - PLL High Speed CMOS w/VC O & Lock Detect A 5 A 595-CD74HC7046AM