CD74HC85M96

Texas Instruments
595-CD74HC85M96
CD74HC85M96

Mfr.:

Description:
Logic Comparators 4-Bit HS Magnitude A 595-CD74HC85M A 595 A 595-CD74HC85M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Comparators
RoHS:  
Magnitude
4 bit
A < B, A = B, A > B
Active High
SOIC-Narrow-16
20 ns, 24 ns, 30 ns, 33 ns
2 V
6 V
8 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Polarity: Non-Inverting
Product: Digital Comparators
Product Type: Logic Comparators
Series: CD74HC85
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,491

Stock:
1,491
Can Dispatch Immediately
On Order:
2,500
Expected 2027/06/07
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.711 $0.71
$0.506 $5.06
$0.454 $11.35
$0.397 $39.70
$0.369 $92.25
$0.354 $177.00
$0.344 $344.00
Full Reel (Order in multiples of 2500)
$0.343 $857.50
$0.305 $1,525.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩