CD74HC93M

Texas Instruments
595-CD74HC93M
CD74HC93M

Mfr.:

Description:
Counter ICs Hi-Spd CMOS Logic 4-Bit Bnry Rpl Cntr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-14
Binary
HC
4 bit
Asynchronous
2 V to 6 V
- 55 C
+ 125 C
CD74HC93
Tube
Brand: Texas Instruments
Pin Count: 14
Product Type: Counter ICs
Factory Pack Quantity: 50
Subcategory: Counter ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 74

Stock:
74 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.66 $1.66
$1.26 $12.60
$1.05 $52.50
$0.971 $97.10
$0.912 $228.00
$0.876 $438.00
$0.865 $865.00
$0.811 $2,027.50
$0.793 $3,965.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.36
Min:
1

Similar Product

Texas Instruments CD74HC93M96
Texas Instruments
Counter ICs 4-Bit Binary Ripple A 595-CD74HC93M A 59 A 595-CD74HC93M