CD74HCT165E

Texas Instruments
595-CD74HCT165E
CD74HCT165E

Mfr.:

Description:
Counter Shift Registers 8-Bit Prl-In Srl-Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial/Parallel to Serial
1 Circuit
8 bit
PDIP-16
HCT
CMOS
9
40 ns
4.5 V
5.5 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Function: 8 Bit Parallel In Serial Out
Number of Output Lines: 1
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Counter Shift Registers
Series: CD74HCT165
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 744

Stock:
744 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.98 $0.98
$0.706 $7.06
$0.637 $15.93
$0.561 $56.10
$0.525 $131.25
$0.504 $252.00
$0.479 $479.00
$0.461 $1,152.50
$0.451 $2,255.00