CD74HCT21E

Texas Instruments
595-CD74HCT21E
CD74HCT21E

Mfr.:

Description:
Logic Gates Dual 4-Input A 595-C D74HC21E A 595-CD74 A 595-CD74HC21E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
2 Gate
HCT
8 Input
PDIP-14
2 Output
4 mA
- 4 mA
27 ns
4.5 V
5.5 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Height: 4.57 mm
Input Type: TTL
Length: 19.3 mm
Logic Type: 4-Input AND
Operating Supply Current: 20 uA
Output Type: CMOS
Peak Solder Temperature: + 300 C
Pin Count: 14
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74HCT21
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,295

Stock:
2,295 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.08 $1.08
$0.778 $7.78
$0.704 $17.60
$0.62 $62.00
$0.592 $148.00
$0.568 $284.00
$0.548 $548.00
$0.516 $1,290.00
$0.504 $2,520.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$0.95
Min:
1

Similar Product

Texas Instruments CD74HC21E
Texas Instruments
Logic Gates Hi-Speed CMOS Logic Dual 4-Inp AND Gate A 595-CD74HCT21E