CD74HCT259M

Texas Instruments
595-CD74HCT259M
CD74HCT259M

Mfr.:

Description:
Latches 8bit HS CMOS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Addressable Latch
HCT
2 Circuit
8 Line
SOIC-Narrow-16
Non-Inverting
39 ns at 4.5 V
8 uA
32 mA
- 4 mA
4.5 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 1.58 mm
Length: 9.9 mm
Number of Channels: 8 Channel
Number of Input Lines: 1 Line
Product Type: Latches
Reset Type: Master Reset
Series: CD74HCT259
Factory Pack Quantity: 40
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Type: D-Type
Width: 3.91 mm
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 211

Stock:
211 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.12 $1.12
$0.804 $8.04
$0.723 $18.08
$0.635 $76.20
$0.594 $166.32
$0.568 $295.36
$0.55 $550.00
$0.526 $1,325.52
$0.513 $2,565.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.61
Min:
1

Similar Product

Texas Instruments CD74HCT259M96
Texas Instruments
Latches High Speed CMOS 8-Bi t Add Latch A 595-C A 595-CD74HCT259M