CD74HCT4024M

Texas Instruments
595-CD74HCT4024M
CD74HCT4024M

Mfr.:

Description:
Counter ICs 7-Stge Binary Ripple

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-14
Binary
HCT
7 bit
Up
4.5 V to 5.5 V
- 55 C
+ 125 C
CD74HCT4024
Tube
Brand: Texas Instruments
Pin Count: 14
Product Type: Counter ICs
Factory Pack Quantity: 50
Subcategory: Counter ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,169

Stock:
1,169 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.97 $0.97
$0.70 $7.00
$0.59 $29.50
$0.556 $55.60
$0.52 $130.00
$0.498 $249.00
$0.491 $491.00
$0.455 $1,137.50
$0.45 $2,250.00