CD74HCT640M

Texas Instruments
595-CD74HCT640M
CD74HCT640M

Mfr.:

Description:
Bus Transceivers Hi-Sp CMOS Logic Oct al Inv Bus Xcvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
HCT
8 Circuit
22 ns
SOIC-20
TTL
CMOS
6 mA
- 6 mA
4.5 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Function: Bus Transceiver
Number of Channels: 8 Channel
Polarity: Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: CD74HCT640
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,709

Stock:
2,709 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.99 $4.99
$3.80 $38.00
$3.50 $87.50
$3.17 $317.00
$3.02 $755.00
$2.72 $1,360.00
$2.66 $2,660.00