CD74HCT670E

Texas Instruments
595-CD74HCT670E
CD74HCT670E

Mfr.:

Description:
Registers High Speed CMOS 4-by -4 Register File

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Registers
RoHS:  
CMOS
1 Circuit
HCT
PDIP-16
295 ns
4.5 V
5.5 V
6 mA
- 6 mA
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Function: Register File
Input Type: Single-Ended
Number of Channels: 4 Channel
Number of Input Lines: 4
Number of Output Lines: 4
Output Type: 3-State
Polarity: Non-Inverting
Product Type: Registers
Series: CD74HCT670
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.04 $15.04
$11.90 $119.00
$11.10 $277.50
$10.23 $1,023.00
$9.83 $2,457.50
$9.57 $4,785.00
$9.37 $9,370.00