CD74HCT7046AE

Texas Instruments
595-CD74HCT7046AE
CD74HCT7046AE

Mfr.:

Description:
Phase Locked Loops - PLL High Speed CMOS w/VC O & Lock Detect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL + VCO
1 Circuit
38 MHz
7 MHz
7 MHz to 38 MHz
5.5 V
4.5 V
Si
- 55 C
+ 125 C
Through Hole
PDIP-16
Tube
Brand: Texas Instruments
Operating Supply Voltage: 4.5 V to 5.5 V
Output Level: CMOS
Product Type: PLLs - Phase Locked Loops
Series: CD74HCT7046A
Factory Pack Quantity: 25
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 252

Stock:
252 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.76 $4.76
$3.61 $36.10
$3.15 $78.75
$2.91 $291.00
$2.71 $1,355.00
$2.61 $2,610.00
$2.54 $6,350.00