CDC2351QDBR

Texas Instruments
595-CDC2351QDBR
CDC2351QDBR

Mfr.:

Description:
Clock Drivers & Distribution 1 to 10-Line Clock D river A 595-CDC2351 A 595-CDC2351QDBRG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Drivers & Distribution
RoHS:  
SSOP-24
3 V
3.6 V
CDC2351
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Pd - Power Dissipation: 650 mW
Peak Solder Temperature: + 220 C
Product: Clock Drivers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$13.28 $26,560.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$22.62
Min:
1