CDC351DB

Texas Instruments
595-CDC351DB
CDC351DB

Mfr.:

Description:
Clock Drivers & Distribution 1 to 10-Line 3.3V Cl ock Driver A 595-CD A 595-CDC351DBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Drivers & Distribution
RoHS:  
1:10
LVTTL
SSOP-24
3 V
3.6 V
CDC351
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Current: 300 uA
Product: Clock Drivers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 60
Subcategory: Clock & Timer ICs
Type: Clock Drivers
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.61 $21.61
$17.27 $172.70
$15.39 $384.75
$14.25 $1,710.00
$13.80 $4,140.00
$13.60 $7,344.00
5,100 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$18.26
Min:
1

Similar Product

Texas Instruments CDC351DBR
Texas Instruments
Clock Drivers & Distribution 1-Line to 10-Line Cl ock Driver A 595-CD A 595-CDC351DB