CDC3RL02BYFPR

Texas Instruments
595-CDC3RL02BYFPR
CDC3RL02BYFPR

Mfr.:

Description:
Clock Buffer Dual-channel square/ sine-to-square wave

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
2 Output
52 MHz
11 ns
Square
DSBGA-8
Sine, Square
100 MHz
2.3 V
5.5 V
CDC3RL02
- 40 C
+ 85 C
Brand: Texas Instruments
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Type: Fanout Buffer
Unit Weight: 2.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

CDC3RL02 Clock Fan-Out Buffer

Texas Instruments CDC3RL02 Dual-Channel Wave Clock Buffer that buffers a single master clock, such as a temperature-compensated crystal oscillator (TCXO) to multiple peripherals. The device has two clock request inputs, each of which enables a single clock output. The CDC3RL02 accepts square or sine waves at the master clock input, eliminating the need for an AC coupling capacitor. The smallest acceptable sine wave is a 0.3V signal (peak-to-peak). CDC3RL02 has been designed to offer minimal channel-to-channel skew, additive output jitter, and additive phase noise. The Texas Instruments CDC3RL02 is ideal for use in portable end-equipment, such as mobile phones, that require clock buffering with minimal additive phase noise and fan-out capabilities.

In Stock: 2,886

Stock:
2,886 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.99 $1.99
$1.47 $14.70
$1.34 $33.50
$1.20 $120.00
$1.14 $285.00
$1.11 $555.00
$1.09 $1,090.00
Full Reel (Order in multiples of 3000)
$1.07 $3,210.00
$1.01 $6,060.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩