CDC421A156RGET

Texas Instruments
595-CDC421A156RGET
CDC421A156RGET

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Fully Int Fix Freq L o-Jitter Crys Osc A A 595-CDC421A156RGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
1 Output
156.25 MHz
LVPECL
Crystal, LVCMOS
VQFN-24
3 V
3.6 V
- 40 C
+ 85 C
CDC421A156
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 45.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 245 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$26.62 $26.62
$21.28 $212.80
$19.96 $499.00
$18.48 $1,848.00
Full Reel (Order in multiples of 250)
$16.49 $4,122.50
$16.47 $8,235.00
1,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩