CDCDB800EVM

Texas Instruments
595-CDCDB800EVM
CDCDB800EVM

Mfr.:

Description:
Clock & Timer Development Tools CDCDB800 evaluation module is an 8-outpu

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Modules
Clock Buffer
CDCDB800
Brand: Texas Instruments
Interface Type: PCIe
Operating Supply Voltage: 3.3 V to 5 V
Product Type: Clock & Timer Development Tools
Series: CDCDB800
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDCDB800EVM Clock Buffer Evaluation Module

Texas Instruments CDCDB800EVM Clock Buffer Evaluation Module (EVM) is for the evaluation of the CDCDB800. The CDCDB800 is an 8-output LP-HCSL, DB800ZL compliant, clock buffer. This buffer can distribute the reference clock for PCIe® Gen 1 to Gen 5 application, QuickPath Interconnect (QPI), UPI, SAS, and SATA interfaces. The SMBus interface and eight outputs enable pins to allow the configuration and control of all eight outputs individually. The CDCDB800 is a DB800ZL derivative buffer and meets or exceeds the system parameters in the DB800ZL and DB2000Q specifications. The Texas Instruments CDCDB800EVM also allows the user to verify the functionality and performance specifications of the CDCDB800 and after the rework, the CDCDB803.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$307.18 $307.18