CDCDB803ERSLR

Texas Instruments
595-CDCDB803ERSLR
CDCDB803ERSLR

Mfr.:

Description:
Clock Buffer 8-output clock buffe r for PCIe® Gen

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
8 Output
250 MHz
3 ns
VQFN-48
Differential
250 MHz
3 V
3.6 V
CDCDB803
- 40 C
+ 105 C
Brand: Texas Instruments
Development Kit: CDCDB800EVM
Duty Cycle - Max: 60 %
Mounting Style: SMD/SMT
Operating Supply Current: 9 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 4000
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDCDB803 8-Output Clock Buffer for PCIe® Gen 1 - 5

Texas Instruments CDCDB803 8-Output Clock Buffer for PCIe® Gen 1 to Gen 5 is a DB800ZL compliant clock buffer that distributes the reference clock for PCIe Gen 1-5, QuickPath Interconnect (QPI), UPI, SAS, and SATA interfaces. The SMBus interface and eight output enable pins permit the configuration and control of all eight outputs individually.

In Stock: 3,990

Stock:
3,990 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.11 $5.11
$3.85 $38.50
$3.54 $88.50
$3.19 $319.00
$3.04 $760.00
$3.01 $1,505.00
$2.83 $2,830.00
$2.76 $5,520.00
Full Reel (Order in multiples of 4000)
$2.70 $10,800.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩