CDCE421ARGET

Texas Instruments
595-CDCE421ARGET
CDCE421ARGET

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Fully Int Lo-Jitter Crystal Osc Cl Gen A A 595-CDCE421ARGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
1 Output
1.1 GHz
LVDS, LVPECL
Crystal, LVCMOS
VQFN-24
38.33 MHz
3 V
3.6 V
- 40 C
+ 85 C
CDCE421A
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: CDCE421AEVM
Moisture Sensitive: Yes
Operating Supply Current: 91 mA
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 45.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 199

Stock:
199 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 199 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$22.33 $22.33
$17.88 $178.80
$16.76 $419.00
$15.53 $1,553.00
Full Reel (Order in multiples of 250)
$15.26 $3,815.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩