CDCE62005RGZT

Texas Instruments
595-CDCE62005RGZT
CDCE62005RGZT

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner 5/10 Outputs Clock G en/Jitter Cleaner A A 595-CDCE62005RGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
5 Output
1.175 GHz
LVCMOS, LVDS, LVPECL
LVCMOS, LVDS, LVPECL
VQFN-48
500 MHz
3 V
3.6 V
- 40 C
+ 85 C
CDCE62005
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: CDCE62005EVM
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.7 W
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 138 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

CDCE62005 5/10 Clock Generator & Jitter Cleaner

Texas Instruments CDCE62005 5/10 Output Clock Generator and Jitter Cleaner is a high-performance clock generator and distributor featuring low output jitter, a high degree of configurability via an SPI interface, and programmable start-up modes determined by on-chip EEPROMs. Specifically tailored for clocking data converters and high-speed digital signals, the CDCE62005 achieves jitter performance well under 1ps RMS (10kHz to 20MHz integration bandwidth). The CDCE62005 incorporates a synthesizer block with a partially integrated loop filter, a clock distribution block including programmable output formats, and an input block featuring an innovative smart multiplexer. The clock distribution block includes five individually programmable outputs that can be configured to provide different combinations of output formats (LVPECL, LVDS, LVCMOS).

In Stock: 934

Stock:
934 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$20.34 $20.34
$16.12 $161.20
$15.06 $376.50
$13.91 $1,391.00
Full Reel (Order in multiples of 250)
$13.26 $3,315.00
$13.03 $6,515.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩