CDCE6214RGET

Texas Instruments
595-CDCE6214RGET
CDCE6214RGET

Mfr.:

Description:
Clock Generators & Support Products Ultra-low power cloc k generator with on A 595-CDCE6214RGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
4 Output
350 MHz
200 MHz
VQFN-24
55 %
1600 fs
3.465 V
1.71 V
CDCE6214
394 A
- 40 C
+ 105 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.71 V to 3.465 V
Output Type: HCSL, LVCMOS, LVDS
Pin Count: 24 Pin
Product Type: Clock Generators
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CDCE6214/CDCE6214-Q1 Clock Generator

Texas Instruments CDCE6214/CDCE6214-Q1 Ultra-Low Power Clock Generators generate five independent clock outputs that are selectable between various modes of drivers. Other applications include data center and enterprise computing for PCs, notebooks, and multi-function printers. The four-channel, medium-grade jitter clock generators have an input source that could be a single-ended or differential input clock source or a crystal. CDCE6214/CDCE6214-Q1 clock generators feature a frac-N PLL to synthesize unrelated base frequencies from any input frequency. The devices can be configured through the I2C interface. GPIO pins can be used in Pin Mode without the serial interface to configure the clock generators into distinctive configurations. The Texas Instruments CDCE6214-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
1,000
Expected 2026/12/24
750
Expected 2027/01/07
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$8.05 $8.05
$6.25 $62.50
$5.78 $144.50
$5.28 $528.00
Full Reel (Order in multiples of 250)
$5.04 $1,260.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.73
Min:
1

Similar Product

Texas Instruments CDCE6214RGER
Texas Instruments
Clock Generators & Support Products Ultra-low power cloc k generator with on A 595-CDCE6214RGET