CDCE913PW

Texas Instruments
595-CDCE913PW
CDCE913PW

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Programmable 1PLL VC XO Clock Synth A 59 A 595-CDCE913PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
3 Output
230 MHz
LVCMOS
Crystal, LVCMOS, VCXO
TSSOP-14
160 MHz
1.7 V
1.9 V
- 40 C
+ 85 C
CDCE913
SMD/SMT
Tube
Brand: Texas Instruments
Development Kit: CDCE913PERF-EVM
Operating Supply Current: 11 mA
Product: VCXO Clock Synthesizers
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 90
Subcategory: Clock & Timer ICs
Type: 1-PLL VCXO Clock Synthesizer
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

CDCE(L)913 Programmable Clock Synthesizers

Texas Instruments CDCE(L)913 Programmable Clock Synthesizers offer high-performance and low-cost. The devices generate up to three output clocks from a single input frequency. These outputs can be programmed in-system for any clock frequency up to 230MHz, using the integrated configurable PLL. Separate output supply pins are supplied on the CDCE(L)913 VDDOUT, which is 1.8V for CDCEL913 and 2.5V to 3.3V for CDCE913. The PLL supports SSC (spread-spectrum clocking) for better electromagnetic interference (EMI) performance. The Texas Instruments CDCE(L)913 operates in a 1.8V environment, with a temperature range of –40°C to 85°C.

In Stock: 270

Stock:
270 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.13 $6.13
$4.70 $47.00
$4.34 $108.50
$3.95 $355.50
$3.76 $1,015.20
$3.65 $1,971.00
$3.61 $3,898.80
$3.56 $7,689.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$6.14
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.31
Min:
1

Similar Product

Texas Instruments CDCE913PWR
Texas Instruments
Clock Synthesizer/Jitter Cleaner Programmable 1PLL VC XO Clock Synth A 59 A 595-CDCE913PW